FTDI Chip Multiprotocol Transceiver 16-Pin SSOP, FT230XS-U
- RS庫存編號:
- 200-1781
- 製造零件編號:
- FT230XS-U
- 製造商:
- FTDI Chip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 4 件)*
HK$72.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1,972 件從 2026年3月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 4 - 24 | HK$18.125 | HK$72.50 |
| 28 - 48 | HK$17.825 | HK$71.30 |
| 52 + | HK$17.45 | HK$69.80 |
* 參考價格
- RS庫存編號:
- 200-1781
- 製造零件編號:
- FT230XS-U
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Product Type | Multiprotocol Transceiver | |
| Number of Transmitters | 1 | |
| Maximum Data Rate | 3Mbps | |
| Number of Receivers | 1 | |
| Number of Transceivers | 1 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.25V | |
| Receiver Signal Type | Ttl | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Standards | USB 2.0 | |
| Standards/Approvals | RoHS Compliant | |
| Power Supply Type | Single | |
| Series | FT230X | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Product Type Multiprotocol Transceiver | ||
Number of Transmitters 1 | ||
Maximum Data Rate 3Mbps | ||
Number of Receivers 1 | ||
Number of Transceivers 1 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.25V | ||
Receiver Signal Type Ttl | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Standards USB 2.0 | ||
Standards/Approvals RoHS Compliant | ||
Power Supply Type Single | ||
Series FT230X | ||
Supply Current 8mA | ||
Automotive Standard No | ||
The FTDI Chips FT230XS series is full speed USB to Basic serial UART Interface device. It has a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count. It has 16 Pin SSOP package.
Asynchronous and synchronous bit bang modes
Operates between +3.3V and +5.25V
Configurable I/O pin output drive strength of 4mA (min) and 16mA (max)
相关链接
- FTDI Chip Multiprotocol Transceiver 16-Pin SSOP, FT230XS-U
- FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL-REEL
- FTDI Chip Multiprotocol Transceiver 16-Pin QFN, FT230XQ-T
- FTDI Chip Multiprotocol Transceiver, FT231XQ-R
- FTDI Chip UART RS232 RS485 UART 16-Pin SSOP, FT230XS-R
- FTDI Chip Multiprotocol Transceiver 48-Pin QFN, FT232HQ-REEL
- FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-REEL
- FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-TRAY