FTDI Chip Multiprotocol Transceiver 16-Pin SSOP, FT230XS-U

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 管,共 100 件)*

HK$1,670.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1,900 件從 2026年4月01日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每管*
100 - 400HK$16.708HK$1,670.80
500 +HK$16.373HK$1,637.30

* 參考價格

RS庫存編號:
200-1779
製造零件編號:
FT230XS-U
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Number of Transmitters

1

Product Type

Multiprotocol Transceiver

Maximum Data Rate

3Mbps

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

3.3V

Pin Count

16

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Receiver Signal Type

Ttl

Maximum Operating Temperature

85°C

Interface Standards

USB 2.0

Standards/Approvals

RoHS Compliant

Power Supply Type

Single

Series

FT230X

Automotive Standard

No

Supply Current

8mA

The FTDI Chips FT230XS series is full speed USB to Basic serial UART Interface device. It has a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count. It has 16 Pin SSOP package.

Asynchronous and synchronous bit bang modes

Operates between +3.3V and +5.25V

Configurable I/O pin output drive strength of 4mA (min) and 16mA (max)

相关链接