FTDI Chip Multiprotocol Transceiver 16-Pin QFN, FT230XQ-T

可享批量折扣

小計(1 托盤,共 490 件)*

HK$8,161.44

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1,470 件從 2026年2月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
490 - 1960HK$16.656HK$8,161.44
2450 +HK$16.323HK$7,998.27

* 參考價格

RS庫存編號:
200-1777
製造零件編號:
FT230XQ-T
製造商:
FTDI Chip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FTDI Chip

Package Type

QFN

Pin Count

16

The FTDI Chips FT230XQ series is full speed USB to basic serial UART interface device. It has a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count. It has 16 pin QFN package.

Asynchronous and synchronous bit bang modes
Operates between +3.3V and +5.25V
Configurable I/O pin output drive strength of 4mA (min) and 16mA (max)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接