Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- RS庫存編號:
- 469-650
- 製造零件編號:
- 8250JB
- 製造商:
- Dremel
小計(1 件)*
HK$2,213.00
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,213.00 |
* 參考價格
- RS庫存編號:
- 469-650
- 製造零件編號:
- 8250JB
- 製造商:
- Dremel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dremel | |
| Handle Type | Insulated | |
| Multitool Type | Cordless Multi-Rotary Tool | |
| Product Type | Cordless Multi-Tool | |
| Battery Voltage | 12V | |
| Plug Type | BS1363 | |
| Corded/Cordless | Cordless | |
| Vibration Level | 5.6m/s² | |
| Overall Length | 9.6in | |
| Noise Level | 70dB | |
| Series | 8250 | |
| Weight | 590g | |
| Standards/Approvals | EN 60745-2-23 | |
| 選取全部 | ||
|---|---|---|
品牌 Dremel | ||
Handle Type Insulated | ||
Multitool Type Cordless Multi-Rotary Tool | ||
Product Type Cordless Multi-Tool | ||
Battery Voltage 12V | ||
Plug Type BS1363 | ||
Corded/Cordless Cordless | ||
Vibration Level 5.6m/s² | ||
Overall Length 9.6in | ||
Noise Level 70dB | ||
Series 8250 | ||
Weight 590g | ||
Standards/Approvals EN 60745-2-23 | ||
- COO (Country of Origin):
- MX
The Dremel Cordless Rotary Tool features a brushless motor and a 12V, 3.0Ah Lithium-Ion battery, making it Dremels most powerful cordless rotary tool to date. It boasts advanced brushless motor technology that delivers increased power, extended runtime, and greater durability compared to tools with brushed motors.
Delivers 20% higher power than the Dremel 4300
Variable speed dial
Ergonomic design
EZ twist nose cap
相关链接
- Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- Dremel Dremel Lite 7760-15 Dremel Lite Cordless Rotary Tool, Type G
- Dremel 7760 Dremel Lite Cordless Rotary Tool, Type C - EU
- Bosch 0.601.1C3.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Bosch 0.601.1C2.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Dremel 8240 Dremel 8240 Cordless Multi-Cutter, Type G
- Dremel 3000 Corded Dremel 3000 Rotary Tool, Type G
- Dremel 3000-15 Corded Dremel 3000 Rotary Tool, Type C