Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- RS庫存編號:
- 469-652
- 製造零件編號:
- 8250JG
- 製造商:
- Dremel
小計(1 件)*
HK$3,050.60
訂單超過 HK$250.00 免費送貨
有庫存
- 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,050.60 |
* 參考價格
- RS庫存編號:
- 469-652
- 製造零件編號:
- 8250JG
- 製造商:
- Dremel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dremel | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Insulated | |
| Multitool Type | Cordless Multi-Rotary Tool | |
| Vibration Level | 5.6m/s² | |
| Corded/Cordless | Cordless | |
| Plug Type | BS1363 | |
| Battery Voltage | 12V | |
| Overall Length | 9.6in | |
| Noise Level | 70dB | |
| Standards/Approvals | EN 60745-2-23 | |
| Series | 8250 | |
| Weight | 590g | |
| 選取全部 | ||
|---|---|---|
品牌 Dremel | ||
Product Type Cordless Multi-Tool | ||
Handle Type Insulated | ||
Multitool Type Cordless Multi-Rotary Tool | ||
Vibration Level 5.6m/s² | ||
Corded/Cordless Cordless | ||
Plug Type BS1363 | ||
Battery Voltage 12V | ||
Overall Length 9.6in | ||
Noise Level 70dB | ||
Standards/Approvals EN 60745-2-23 | ||
Series 8250 | ||
Weight 590g | ||
- COO (Country of Origin):
- MX
The Dremel cordless rotary tool that offers power, portability, and versatility for various DIY and crafting applications. It features a brushless motor for enhanced performance and comes as part of a kit with a variety of accessories and attachments.
Brushless motor
Cordless
Variable speed control
相关链接
- Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- Dremel Dremel Lite 7760-15 Dremel Lite Cordless Rotary Tool, Type G
- Dremel 7760 Dremel Lite Cordless Rotary Tool, Type C - EU
- Bosch 0.601.1C3.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Bosch 0.601.1C2.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Dremel 8240 Dremel 8240 Cordless Multi-Cutter, Type G
- Dremel 3000 Corded Dremel 3000 Rotary Tool, Type G
- Dremel 3000-15 Corded Dremel 3000 Rotary Tool, Type C