小計(1 盒,共 5000 件)*
HK$1,666.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$1,666.50 | HK$0.333 |
* 參考價格
- RS庫存編號:
- 215-746
- 製造零件編號:
- DNBT1840SZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 40mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 40mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT Brad Nails (18 Gauge) are high-quality brad nails with a galvanized or stainless steel surface finish, suitable for various woodworking applications. With a diameter of 1.25 mm and a box quantity of 5000, these nails are designed to provide durability and precision for your projects.
Galvanized or stainless steel surface finish for corrosion resistance
Box quantity of 5000 for convenience and value
Compatible with DPN1850, DPN1850PP, DCN680 models for versatility
1.25 mm diameter for secure fastening
Ideal for use in woodworking projects
相关链接
- DeWALT Galvanised Nail; 40 mm x 1.25 mm;
- DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;