DeWALT Galvanised Nail; 15 mm x 1.25 mm;

小計(1 盒,共 5000 件)*

HK$136.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$136.50HK$0.027

* 參考價格

RS庫存編號:
216-046
製造零件編號:
DNBT1815GZ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Nail Type

Brad Nails

Product Type

Nail

Finish

Galvanised

Length

15mm

Diameter

1.25mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The DeWALT Brad Nails (18 Gauge) is perfect for general purpose medium duty construction applications. Designed to fix to medium strength concrete, masonry, or steel, these nails come in a box quantity of 5000 with a galvanised finish. Compatible with DPN1850, DPN1850PP, DCN680, and with a diameter of 1.25 mm, these nails are a reliable choice for your construction needs.

Galvanised finish for added durability

Compatible with a range of Dewalt Power Tools models

Suitable for medium duty construction applications

Box quantity of 5000 for convenience

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。