Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- RS庫存編號:
- 657-041
- 製造零件編號:
- PCIE-1674
- 製造商:
- Advantech
小計(1 件)*
HK$2,767.60
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,767.60 |
* 參考價格
- RS庫存編號:
- 657-041
- 製造零件編號:
- PCIE-1674
- 製造商:
- Advantech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Advantech | |
| Bus Type | PCI Express | |
| Product Type | Network Interface Card | |
| Interface Type | PCIe x4 | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Standards/Approvals | FCC, CE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Advantech | ||
Bus Type PCI Express | ||
Product Type Network Interface Card | ||
Interface Type PCIe x4 | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 1000Mbps | ||
Standards/Approvals FCC, CE, RoHS | ||
- COO (Country of Origin):
- CN
The Advantech 4 port PCI Express PoE+ GigE Vision frame grabber card designed for high-performance machine vision and industrial Ethernet applications. It supports IEEE 802.3at PoE+, delivering up to 25.4 W per port, and features Intel I350 Gigabit Ethernet controllers for reliable data transmission. With Gen2 x4 PCIe compliance, jumbo frame support, and hardware PoE control, it ensures robust and scalable connectivity.
Intel I350 Ethernet controller with PCIe Gen2 x4 interface
Supports jumbo frames and link aggregation
Hardware PoE on/off switch and recoverable eFuse protection
相关链接
- Advantech 16 Port PCI Express PCI Network Interface Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Advantech 32 Port PCI Express D-Sub Network Interface Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 4 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech PCI Express Serial Card