Exsys 2 Port PCIe PCIe Network Card
- RS庫存編號:
- 285-7489
- Distrelec 貨號:
- 110-33-528
- 製造零件編號:
- EX-11092-2
- 製造商:
- Exsys
小計(1 件)*
HK$665.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$665.80 |
* 參考價格
- RS庫存編號:
- 285-7489
- Distrelec 貨號:
- 110-33-528
- 製造零件編號:
- EX-11092-2
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Interface Type | PCIe | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 5Gbps | |
| Standards/Approvals | CE/FCC | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Interface Type PCIe | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 5Gbps | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
The USB 3.0 PCI-Express card offers two screw lock Super-Speed USB 3.0 ports, ideal for connecting various USB 1.1, 2.0, or 3.0 peripheral devices to your Workstation, Desktop, or Server. With support for up to 123 devices, it complies with USB 3.0 and Intel xHCI specifications, providing efficient data transfer types. The card is compatible with PCI-Express Gen2 and features 'Hot Swapping' and 'Plug-and-Play' capabilities for seamless connectivity.
Compliant with USB 3.0 and Intel xHCI specifications
Supports all USB Compliant Data Transfer Types such as Control/Bulk/Interrupt/Isochronous
Supports up to 123 devices
Fully PCI Express Gen2 Specification Compliant
Supports 'Hot Swapping' and 'Plug-and-Play'
Features Renesas uPD720202 Chipset for reliable performance
Provides 2 External A-Female screw lock connectors and a 4 Pin plug for power
Ideal for use with Win XP/Vista/Win7/8, Server (2003 & 2008 & 2012), and Linux operating systems
Operating Temperature range of 32 up to 131 Fahrenheit
相关链接
- Exsys 1 Port PCIe Serial Card
- Exsys 5 Port PCIe PCIe Network Card, 10Mbps
- Exsys 2 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 2 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 1 Port PCIe RJ45 Network Card, 1000Mbps
- Exsys 4 Port PCIe Ethernet Network Card, 1000Mbps
- Exsys 2 Port PCIe PCIe Expansion Card