Exsys 2 Port PCIe PCIe Expansion Card

小計(1 件)*

HK$1,746.80

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,746.80

* 參考價格

RS庫存編號:
217-841
Distrelec 貨號:
302-16-854
製造零件編號:
EX-45032IS
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

PCIe Expansion Card

Bus Type

PCIe

Number of Ports

2

Output Connections

RS232

Standards/Approvals

CE, UKCA, FC

COO (Country of Origin):
TW
The Exsys PCIe I/O card provides two serial RS 232, 422 and 485 high performance UART 16C550 outputs with 15KV ESD Surge Protection and 2.5KV Isolation. It is designed to expand two additional serial ports for PC, small workstation or server via PCIe bus. The card is fully plug and play compatible. It supports the ATTA Auto RS 485 transmitter features

I/O addresses and interrupt are assigned by the operating system

Data bits is 7 and 8

Stop bits is 1 and 1.5 and 2

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。