Exsys 1 Port PCIe PCIe Expansion Card

小計(1 件)*

HK$593.30

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$593.30

* 參考價格

RS庫存編號:
217-838
製造零件編號:
EX-1095
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Bus Type

PCIe

Product Type

PCIe Expansion Card

Number of Ports

1

Output Connections

1 x Dvi

Standards/Approvals

RoHS, FC, CE

COO (Country of Origin):
TW
The Exsys PCI Express Adapter is designed for use with various expansion boxes, including the EX 1031, EX 1032 case with 4 x PCI slots, EX 1035 expansion board with 4 x PCI slots without case, EX 1041, and EX 1042 case with 2 x PCI and 2 x PCI Express slots. It is also compatible with the EX 1045 expansion board with 2 x PCI and 2 x PCI Express slots without case. It comes with a low profile bracket, making it ideal for small computer cases with a maximum height of 8 cm.

PCI express advanced error reporting capability including ECRC support

Support extended virtual channel includes a second VC for quality of service

Support active state link power management

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。