Exsys 7 Port PCIe Serial Card
- RS庫存編號:
- 309-475
- Distrelec 貨號:
- 303-69-531
- 製造零件編號:
- EX-11088-2
- 製造商:
- Exsys
小計(1 件)*
HK$603.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$603.20 |
* 參考價格
- RS庫存編號:
- 309-475
- Distrelec 貨號:
- 303-69-531
- 製造零件編號:
- EX-11088-2
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 7 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 1 PCIe card provides seven external super-speed USB 3.2 Gen 1 ports. It is designed to connect multiple USB 1.1, 2.0 or 3.2 Gen 1 end devices to your workstation, desktop or server. It supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed and USB 3.2 Gen 1 Super-Speed. It is the perfect technology for External Storage Enclosures, Digital Cameras, Webcam, Scanner and more. The card requires power from the PC power supply for proper operation and to provide 900mA to the USB ports.
Compatible to Microsoft Windows Standard Open HCD Driver
Support up to 123 devices
Fully Compliant with PCI Express Gen2 Specifications
Hot Swapping
Plug and Play