Exsys 1 Port PCIe Serial Card
- RS庫存編號:
- 331-805
- Distrelec 貨號:
- 303-69-581
- 製造零件編號:
- EX-6061-2
- 製造商:
- Exsys
小計(1 件)*
HK$2,074.40
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 2 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$2,074.40 |
* 參考價格
- RS庫存編號:
- 331-805
- Distrelec 貨號:
- 303-69-581
- 製造零件編號:
- EX-6061-2
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Number of Ports | 1 | |
| Output Connections | RJ45 | |
| Standards/Approvals | IEEE 802.3/u/ab and IEEE 802.1Q, FC, RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Number of Ports 1 | ||
Output Connections RJ45 | ||
Standards/Approvals IEEE 802.3/u/ab and IEEE 802.1Q, FC, RoHS, CE | ||
- COO (Country of Origin):
- CN
The Exsys PCIe Network Card is a ultra high performance 10Gigabit LAN to PCI-Express x4 Bus Card which is fully compatible with IEEE 802.3/u/ab and IEEE 802.1Q. It is specially designed for any PC with a PCI–Express slot. With it you can up-grade your Ethernet LANs to the speed of 10000Mbps, thats up to 100 times faster than the standard high speed Ethernet. It will supercharge your data transfer on your local network and improve your bandwidth.
Support Jumbo Frame up to 16Kbytes
Activity LED to check the data transfer
Standard CAT6A cabling with RJ45 connector