Exsys 2 Port PCIe PCIe Expansion Card
- RS庫存編號:
- 217-899
- Distrelec 貨號:
- 303-69-555
- 製造零件編號:
- EX-44062
- 製造商:
- Exsys
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 217-899
- Distrelec 貨號:
- 303-69-555
- 製造零件編號:
- EX-44062
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | PCIe Expansion Card | |
| Bus Type | PCIe | |
| Number of Ports | 2 | |
| Standards/Approvals | RoHS, CE, FC | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type PCIe Expansion Card | ||
Bus Type PCIe | ||
Number of Ports 2 | ||
Standards/Approvals RoHS, CE, FC | ||
- COO (Country of Origin):
- TW
The Exsys PCIe I/O adapter provides two RS 232 serial ports with high performance 16C1050 type UART. It is designed for PC, thin client or server to provide instant COM port expansion via the PCIe Bus. The card is fully plug and play compatible. It provides +5V and +12V via the pin 9 from the male connector for a POS System. Two low profile brackets are supplied with the it for slim computer cases up to 8 cm high.
I/O addresses and interrupt are assigned by the operating system
Data bits is 5 and 6 and 7 and 8
Stop bits is 1 and 1.5 and 2