Multimedia Connect BC45 Series, Straight Cat6 1 Way RJ45 Faceplate Flush Unshielded Shield Type

小計(1 盒,共 8 件)*

HK$4,972.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$4,972.70HK$621.588

* 參考價格

RS庫存編號:
642-670
製造零件編號:
BC451C8
製造商:
Multimedia Connect
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Multimedia Connect

Mount Type

Flush

Product Type

Networking Faceplates & Outlets

LAN Category

Cat6

Number of Outlets

2

Shield Type

Unshielded

Interface Type

RJ45

Sub Type

Faceplate

Entry Angle

Straight

Number of Ways

1

Shuttered

No

Width

45mm

Finish

Gloss

Screwed/Screwless

Screwless

Minimum Box Depth

23mm

Depth

23.8mm

Material

Polycarbonate

Range

BC45

Height

76mm

Standards/Approvals

RoHS

Colour

White

Series

BC45

COO (Country of Origin):
CN
The CAE Groupe 45x45 BC range faceplate designed for 1 or 2 Keystone connectors. Equipped with a protected and angled label holder for better visibility. It will blend perfectly into its environment thanks to a high density mounting system.

Slanted label holder protected by a transparent window for better readability

High density hanging system

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。