HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type

小計(1 件)*

HK$635.22

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$635.22

* 參考價格

RS庫存編號:
261-5310
製造零件編號:
FWOA-LXW-A2TIA-22-010/WH
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Product Type

Wall Plate

Mount Type

Wall

Number of Outlets

2

Shield Type

Shielded

Sub Type

Wall Outlet

Entry Angle

Straight

Number of Ways

4

Finish

Quality Surface

Standards/Approvals

No

Series

FWOA

COO (Country of Origin):
GB
The fibre wall outlet is manufactured from PC/ABS V0 plastic and tamper proof latches secure the cover to the base and an overhang restricts the removal of any adaptors or connectors when the cover is in place.

The pre-terminated FWO is supplied with an LC DX PC adaptor and a 2 fibre G657.A2 10m (TIA colour code) cable which is terminated with a two LC PC connectors. The pre-terminated cable is fitted into the wall outlet and the cable is routed out of the bottom of the outlet.

The small single gang socket size enclosure can be discretely mounted on the wall up to 10m from the building entry providing the connection point for a router or other active equipment.

Fibre management features ensure a minimum bend radius of 30mm is maintained as the bare fibre is routed through the outlet and strain relief and anchor points secure the incoming cable.

The base has adjustable keyholes to allow for ease of positioning and installation and is supplied with a standard fixing kit.

Other FWO connector configurations and cable types are available on request.

1 x LC DX PC Adaptor (fitted)

1 x 10m G657.A2 B2Ca bare end to 2 x LC PC connector cable

TIA Colour Code

Cable entry through base

Install directly on the wall or onto a flush-mount back box

Quality surface finish

Tamper-proof latches

Positive fibre management to ensure a 30mm minimum bend radius

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。