HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- RS庫存編號:
- 269-5061
- 製造零件編號:
- HTC-6CA50/WH
- 製造商:
- HellermannTyton Connectivity
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 269-5061
- 製造零件編號:
- HTC-6CA50/WH
- 製造商:
- HellermannTyton Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton Connectivity | |
| Mount Type | Wall | |
| Product Type | Faceplate | |
| Number of Outlets | 6 | |
| Interface Type | RJ45 | |
| Sub Type | Snap-In Straight Entry | |
| Entry Angle | Straight | |
| Number of Ways | 12 | |
| Shuttered | No | |
| Width | 25mm | |
| Finish | Powder Coated | |
| Material | Powder Coated Mild Steel | |
| Depth | 30mm | |
| Standards/Approvals | ISO 11801:2002, ANSITIA/EIA 568-C.2, BS EN 50173 | |
| Colour | White | |
| Series | HTC | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton Connectivity | ||
Mount Type Wall | ||
Product Type Faceplate | ||
Number of Outlets 6 | ||
Interface Type RJ45 | ||
Sub Type Snap-In Straight Entry | ||
Entry Angle Straight | ||
Number of Ways 12 | ||
Shuttered No | ||
Width 25mm | ||
Finish Powder Coated | ||
Material Powder Coated Mild Steel | ||
Depth 30mm | ||
Standards/Approvals ISO 11801:2002, ANSITIA/EIA 568-C.2, BS EN 50173 | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series Face Plate, 38.5mm Length, 25mm Width - HTC-6CA50/WH
This face plate module is designed for seamless integration within various connectivity applications. With its dimensions of 38.5mm in length, 25mm in width, and 30mm in depth, it provides a compact solution for electrical installations. The white finish offers a clean and professional appearance, making it suitable for any environment.
Features & Benefits
• Compact design optimises space for electrical installations
• Non-shuttered configuration facilitates easy access to connections
• Durable construction ensures lasting performance in various settings
• Smooth white surface blends well with modern décor
• Made for easy installation, reducing setup time
• Specifically designed for use in connectivity applications
Applications
• Used with various electrical sockets and connectors
• Ideal for residential and commercial electrical projects
• Suitable for networking environments and data centres
• Commonly applied in automation and control systems
What materials are typically used in the construction of this module?
The construction often includes high-quality plastics that ensure durability and resistance to impact while maintaining an aesthetic appeal suitable for a variety of settings.
How does the design of the face plate facilitate installation?
The module features a straightforward mounting process that accommodates standard fittings, allowing for quick and efficient installation without requiring specialised tools.
In what scenarios would the non-shuttered design be preferable?
A non-shuttered design is ideal in environments where frequent access to electrical connections is necessary, such as in networking stations or workshop setups, allowing for easy plugging and unplugging of devices.
What is the expected longevity of this connectivity solution?
The robust construction typically results in a long lifespan, providing reliable service even in environments subject to wear and repeated use, making it a practical choice for both commercial and industrial applications.
Can this face plate be painted or customised?
While it features a smooth, white finish, painting or customising the face plate is not generally recommended, as it may impact the aesthetic quality and functionality.
相关链接
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
- HellermannTyton Connectivity HTC Series, Straight Half Blank