RS PRO Straight Cat5e 1 Way RJ45 Panel UTP Shield Type
- RS庫存編號:
- 369-4765
- 製造商:
- RS PRO
享受批量購買折扣
額外添加15件可節省3%
查看批量定價選項小計(1 件)*
HK$72.90
訂單超過 HK$250.00 免費送貨
有庫存
- 560 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$72.90 | - |
| 15 - 74 | HK$70.00 | 3% |
| 75 + | HK$57.50 | 21% |
* 參考價格
- RS庫存編號:
- 369-4765
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | RJ Socket Module | |
| Mount Type | Panel | |
| LAN Category | Cat5e | |
| Number of Outlets | 1 | |
| Shield Type | UTP | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | Yes | |
| Width | 25mm | |
| Screwed/Screwless | Screwless | |
| Depth | 19.8mm | |
| Material | ABS | |
| Height | 19.8mm | |
| Standards/Approvals | No | |
| Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type RJ Socket Module | ||
Mount Type Panel | ||
LAN Category Cat5e | ||
Number of Outlets 1 | ||
Shield Type UTP | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered Yes | ||
Width 25mm | ||
Screwed/Screwless Screwless | ||
Depth 19.8mm | ||
Material ABS | ||
Height 19.8mm | ||
Standards/Approvals No | ||
Colour White | ||
Cat 5e Wallplates and Modules
Category 5e, EC verified, RJ45 socket wallplates and snap in modules with IDC punch down termination
Terminations are colour coded to both 568A and 568B wiring
Wallplates are available in single and double socket versions
Modules snap fit into 25 x 50 apertures
Industry standard terminations
Use punch down tool for termination of wires, see Punchdown IDC Tooling
相关链接
- Molex CES Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- RS PRO RJ45 Connector Female Cat5e UTP Shield Straight 1 Port 8 Way
- RS PRO 45° Cat5e 2 Way RJ45 Fully Shielded Shield Type
- Molex CES Synergy Series, Straight Cat6 1 Way RJ45 Surface Box Surface UTP Shield Type
- Molex ENSP3F5 Series RJ45 Connector Male/Female Cat5, Cat5e F/UTP Shield Straight 1 Port 8 Way
- MH Connectors MHRJ Series RJ45 Connector Male Cat5e UTP Shield Straight 1 Port 8 Way
- Phoenix Contact Cat5e RJ45 Data Front Plate Shielded Shield Type
- Decelect MDC Series RJ45 Connector Female Cat5e UTP Shield Straight 1 Port 8 Way