Molex CES Angled Cat6 2 Way RJ45 Faceplate Panel

小計(1 件)*

HK$26.11

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$26.11

* 參考價格

RS庫存編號:
472-7175
製造零件編號:
WGB-00002-02 SINGLE
製造商:
Molex CES
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex CES

Mount Type

Panel

Product Type

Wall Plate

LAN Category

Cat6

Number of Outlets

2

Interface Type

RJ45

Sub Type

Faceplate

Entry Angle

Angled

Number of Ways

2

Shuttered

No

Finish

Matt

Width

145mm

Depth

40mm

Material

ABS

Minimum Box Depth

40mm

Screwed/Screwless

Screwless

Standards/Approvals

No

Height

86mm

Colour

White

COO (Country of Origin):
PL

Contura™ Cat6 Modular Wall Outlets


The Contura™ outlet range offers contemporary design, with the flexibility of a modular construction to install as many modules as required.

Features the DataGate Plus™ IDC Category 6 shuttered connector

Terminations are colour-coded for EIA 568A and 568B

Independently tested and verified by ETL for Category 6 component compliance

Individual port colour coded facility

Protected labelling facility

Coloured identification labels

Angled design of wall outlets and modules reduces patch cord bend radius

Note

Wallplate and RJ45 socket modules sold separately.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。