N-Tron SL-6ES Series Panel Mount Ethernet Switch, 4, 100Mbps Transmission, 10/30 V dc
- RS庫存編號:
- 212-549
- Distrelec 貨號:
- 302-30-246
- 製造零件編號:
- SL-6ES-4ST
- 製造商:
- N-Tron
小計(1 件)*
HK$3,977.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,977.60 |
* 參考價格
- RS庫存編號:
- 212-549
- Distrelec 貨號:
- 302-30-246
- 製造零件編號:
- SL-6ES-4ST
- 製造商:
- N-Tron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | N-Tron | |
| Product Type | Ethernet Switch | |
| Transmission Speed | 100Mbps | |
| Fibre Port Type | 100 Base FX | |
| Nominal Supply Voltage | 10/30 V dc | |
| Mount Type | Panel Mount | |
| Series | SL-6ES | |
| For Use With | Industrial Ethernet Networking | |
| Number of RJ-45 Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 230g | |
| Depth | 1.50in | |
| Standards/Approvals | WEEE, EN61000-6-2/4, ANSI/ISA 12.12.01/CSA C22.2/213 (Class I, Div. 2), CE, EN61010-1, ABS (Maritime), ICES-003, EN60079-15 (Zone 2, Category 3), UL508, FCC part 15, CSA C22.2/142, RoHS | |
| Height | 4.20in | |
| Width | 82.8mm | |
| Switch Type | Unmanaged | |
| Number of Ports | 6 | |
| Protocol Type | IEEE 802.3 | |
| 選取全部 | ||
|---|---|---|
品牌 N-Tron | ||
Product Type Ethernet Switch | ||
Transmission Speed 100Mbps | ||
Fibre Port Type 100 Base FX | ||
Nominal Supply Voltage 10/30 V dc | ||
Mount Type Panel Mount | ||
Series SL-6ES | ||
For Use With Industrial Ethernet Networking | ||
Number of RJ-45 Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 230g | ||
Depth 1.50in | ||
Standards/Approvals WEEE, EN61000-6-2/4, ANSI/ISA 12.12.01/CSA C22.2/213 (Class I, Div. 2), CE, EN61010-1, ABS (Maritime), ICES-003, EN60079-15 (Zone 2, Category 3), UL508, FCC part 15, CSA C22.2/142, RoHS | ||
Height 4.20in | ||
Width 82.8mm | ||
Switch Type Unmanaged | ||
Number of Ports 6 | ||
Protocol Type IEEE 802.3 | ||
- COO (Country of Origin):
- TW
The Red Lion Controls Unmanaged Industrial Ethernet Switches is a 6 port industrial Ethernet switch featuring 2 fast fibber optic ports. It provides advanced performance for real-time deterministic operation and is ruggedized to provide superior reliability. This switch requires no user setup and immediately starts operating as soon as you power it up. Sixnet switches are designed to make your job easier, ensuring your system will keep running for many years to come.
Slim packaging fits on your Din rail
High performance and value
Truly industrial hardened design
Plug and play saves you time and money
相关链接
- N-Tron SL-5ES Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron SL-6RS Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron N-Tron 105TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10 → 30 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/49 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron Unmanaged 6 Port Ethernet Switch