Trendnet TI-G Series DIN Rail, Wall Industrial Ethernet Switch, 5, 10Mbps, 100 Mbps, 1000 Mbps Transmission, 12 →

小計(1 件)*

HK$1,091.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 84 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,091.00

* 參考價格

RS庫存編號:
283-6088
Distrelec 貨號:
300-84-356
製造零件編號:
TI-G50
製造商:
Trendnet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Trendnet

Product Type

Industrial Ethernet Switch

Transmission Speed

10Mbps, 100Mbps, 1000Mbps

Nominal Supply Voltage

12 → 56 V dc

Mount Type

DIN Rail, Wall

Series

TI-G

For Use With

Extreme Industrial Environments

Number of RJ-45 Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE

Weight

460g

Depth

82mm

Height

31mm

Width

113mm

Number of Ports

5

Switch Type

Unmanaged

Protocol Type

IEEE 802.3

COO (Country of Origin):
TW
The reliable and industrial-grade DIN-rail switch, the TRENDnet , offers 5 Gigabit Ethernet ports with a 10 Gbps switching capacity. Designed for extreme temperatures ranging from -40 to 75 degreeC, it comes with dual redundant power inputs for zero downtime applications. With shock, freefall, and vibration resistance, this switch is perfect for harsh industrial environments.

IP30 rated metal enclosure with DIN-rail and wall mounts for easy installation

Dual redundant power inputs with overload current protection for continuous operation

10 Gbps switching capacity for high-speed data transfer

Shock, freefall, and vibration resistance ensure durability in harsh environments

Complies with FCC and CE standards for reliable performance

8 KV ESD and 6 KV surge protection for added safety

Limited Lifetime Warranty for peace of mind

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。