D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 5 Port Gigabit Switch
- RS庫存編號:
- 135-315
- 製造零件編號:
- DMS-105/B
- 製造商:
- D-Link
小計(1 件)*
HK$1,912.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,912.30 |
* 參考價格
- RS庫存編號:
- 135-315
- 製造零件編號:
- DMS-105/B
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2500Mbps | |
| Number of SFP Ports | 0 | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 5-Port 2.5G Multi-Gigabit Desktop Switch | |
| Desktop/Rack Mount | Desktop | |
| Depth | 82mm | |
| Height | 28mm | |
| Width | 100.5mm | |
| Standards/Approvals | IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2500Mbps | ||
Number of SFP Ports 0 | ||
Number of RJ-45 Ports 5 | ||
Model Number 5-Port 2.5G Multi-Gigabit Desktop Switch | ||
Desktop/Rack Mount Desktop | ||
Depth 82mm | ||
Height 28mm | ||
Width 100.5mm | ||
Standards/Approvals IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x | ||
- COO (Country of Origin):
- TW
The D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch with five 2.5 Gigabit ports provide a quick and easy way to upgrade your network to eliminate bottlenecks to maximise performance and throughput.
Five 2.5G multi-Gigabit LAN ports for high-speed wired connections
Plug-and-play installation for convenience
IEEE 802.3az Energy-Efficient Ethernet (EEE)
Fanless design
相关链接
- D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 5 Port Gigabit Switch
- D-Link 8-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 8 Port Gigabit Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch Unmanaged 5 Port Switch
- D-Link 24-Port Gigabit Unmanaged Desktop Switch Unmanaged 24 Port Gigabit Switch
- D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Network Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Ethernet Switch