Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Network Switch 8 Port Ethernet Switch
- RS庫存編號:
- 324-254
- Distrelec 貨號:
- 300-91-707
- 製造零件編號:
- SPIDER-SL-20-08T1999999TY9HHHH
- 製造商:
- Hirschmann
小計(1 件)*
HK$2,015.50
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,015.50 |
* 參考價格
- RS庫存編號:
- 324-254
- Distrelec 貨號:
- 300-91-707
- 製造零件編號:
- SPIDER-SL-20-08T1999999TY9HHHH
- 製造商:
- Hirschmann
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirschmann | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Network Switch | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | SPIDER-SL-20-08T1999999TY9HHHH | |
| Number of RJ-45 Ports | 1 | |
| Depth | 117mm | |
| Height | 135mm | |
| Width | 49mm | |
| Standards/Approvals | UL61010-1/-2-201 | |
| 選取全部 | ||
|---|---|---|
品牌 Hirschmann | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Network Switch | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number SPIDER-SL-20-08T1999999TY9HHHH | ||
Number of RJ-45 Ports 1 | ||
Depth 117mm | ||
Height 135mm | ||
Width 49mm | ||
Standards/Approvals UL61010-1/-2-201 | ||
豁免
- COO (Country of Origin):
- DE
The Hirschmann Unmanaged Industrial Ethernet Rail Switch is designed with a fanless structure and operates in store and forward switching mode, supporting 10/100 Mbit/s Ethernet speeds. It offers robust networking capabilities with one 6 pin plug in terminal block for power supply and signalling contact, and a USB interface for configuration. The switch supports twisted pair cable lengths ranging from 0 to 100 meters, and is flexible in network topology, supporting both line and star configurations.
IP40 protection rated
EN 55022 Class A certified
相关链接
- Hirschmann Unmanaged 5 Port Ethernet Switch
- Hirschmann Unmanaged 2 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Unmanaged 1 Port Ethernet Switch Power Over Ethernet
- Hirschmann Unmanaged 16 Port Unmanaged Ethernet Switch
- N-Tron Unmanaged 6 Port Unmanaged Ethernet Switch Ethernet Switch
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet