N-Tron Unmanaged 6 Port Unmanaged Ethernet Switch Ethernet Switch

小計(1 件)*

HK$3,977.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,977.60

* 參考價格

RS庫存編號:
905-5753
Distrelec 貨號:
302-30-245
製造零件編號:
SL-6ES-4SC
製造商:
N-Tron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

N-Tron

Number of Ports

6

Product Type

Unmanaged Ethernet Switch Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

4

Depth

76.2mm

Height

114.3mm

Width

38.1mm

Standards/Approvals

FCC, CE, UL, RoHS

Compatible USB Cable Version

No

Series SL - Unmanaged Fast Ethernet Switches


Red Lion’s Industrial Unmanaged Ethernet Switches of the Series SL offer powerful network performance with plug-and-play functionality.

With an endless range of port options, these unmanaged switches are set to tackle the demands of industrial data acquisition, control and Ethernet I/O applications.

Unmanaged Fast Ethernet Switches

Mixed copper and fiber port options

Redundant power inputs

Lightweight polycarbonate enclosure

DIN Rail mounting

Red Lion


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。