N-Tron Unmanaged 9 Port Ethernet Switch

小計(1 件)*

HK$3,524.20

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,524.20

* 參考價格

RS庫存編號:
220-8482
Distrelec 貨號:
302-30-249
製造零件編號:
SL-9ES-2SC
製造商:
N-Tron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

N-Tron

Product Type

Ethernet Switch

Number of Ports

9

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

8

Depth

76.2mm

Standards/Approvals

CE, FCC, RoHS, UL

Height

114.3mm

Width

38.1mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Red Lion SLX-9ES port industrial ethernet switches that provide advanced performance that enables you to achieve real-time deterministic operation.These ruggedized switches are hardened to provide superior reliability. They require no user setup and immediately start operating as soon as power them up.

Plug and play saves you time and money

Truly industrial hardened design

High performance and value

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。