N-Tron Unmanaged 5 Port Ethernet Switch
- RS庫存編號:
- 220-8475
- Distrelec 貨號:
- 302-30-264
- 製造零件編號:
- 105FX-ST
- 製造商:
- N-Tron
小計(1 件)*
HK$3,194.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,194.40 |
* 參考價格
- RS庫存編號:
- 220-8475
- Distrelec 貨號:
- 302-30-264
- 製造零件編號:
- 105FX-ST
- 製造商:
- N-Tron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | N-Tron | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 4 | |
| Depth | 90mm | |
| Standards/Approvals | UL, RoHS, FCC, CE | |
| Height | 89mm | |
| Width | 38mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 N-Tron | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 4 | ||
Depth 90mm | ||
Standards/Approvals UL, RoHS, FCC, CE | ||
Height 89mm | ||
Width 38mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The Red Lion 105FX is a low cost, unmanaged five port industrial ethernet switch. It is housed in a hardened, metal, DIN-Rail enclosure. It is designed for use in industrial data acquisition, control, and ethernet I/O applications.
Compact size small footprint
Unmanaged operation
Up to 1.0 Gb/s maximum throughput
Auto sensing speed and flow control
相关链接
- N-Tron Unmanaged 5 Port Ethernet Switch
- N-Tron Unmanaged 6 Port Unmanaged Ethernet Switch Ethernet Switch
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch