N-Tron Unmanaged 5 Port Ethernet Switch

小計(1 件)*

HK$4,806.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年12月11日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,806.70

* 參考價格

RS庫存編號:
220-8484
Distrelec 貨號:
302-30-277
製造零件編號:
SLX-5ES-2ST
製造商:
N-Tron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

N-Tron

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

4

Desktop/Rack Mount

Rack

Width

25.4mm

Height

114.3mm

Standards/Approvals

CE, FCC, RoHS, UL

Depth

76.2mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Red Lion SLX-5ES port industrial ethernet switches that provide advanced performance that enables to achieve real time deterministic operation. These ruggedized switches are hardened to provide superior reliability. They require no user setup and immediately start operating as soon as power them up.

Slim packaging fits on din-rail

High performance and value

Truly industrial hardened design

Plug and play saves time and money

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。