N-Tron Unmanaged 8 Port Ethernet Switch
- RS庫存編號:
- 221-2074
- Distrelec 貨號:
- 302-30-214
- 製造零件編號:
- 1008TX
- 製造商:
- N-Tron
小計(1 件)*
HK$8,769.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,769.30 |
* 參考價格
- RS庫存編號:
- 221-2074
- Distrelec 貨號:
- 302-30-214
- 製造零件編號:
- 1008TX
- 製造商:
- N-Tron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | N-Tron | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Depth | 103.6mm | |
| Height | 117.3mm | |
| Standards/Approvals | CE, FCC, RoHS, UL | |
| Width | 38.4mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 N-Tron | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Depth 103.6mm | ||
Height 117.3mm | ||
Standards/Approvals CE, FCC, RoHS, UL | ||
Width 38.4mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The Red Lion 1008TX features eight gigabit ethernet ports in a hardened DIN rail enclosure with redundant power inputs. The 1008TX unmanaged ethernet switch provides expanded connectivity, plug and play installation, and jumbo frame support for high bandwith applications.
Gigabit network performance
Plug and play operation
10 to 49 VDC redundant power inputs
相关链接
- N-Tron Unmanaged 8 Port Ethernet Switch
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 6 Port Unmanaged Ethernet Switch Ethernet Switch
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch