Hirschmann Managed Switch 4 Port Ethernet Switch
- RS庫存編號:
- 245-6912
- 製造零件編號:
- GECKO 4TX
- 製造商:
- Hirschmann
小計(1 件)*
HK$5,037.90
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,037.90 |
* 參考價格
- RS庫存編號:
- 245-6912
- 製造零件編號:
- GECKO 4TX
- 製造商:
- Hirschmann
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirschmann | |
| Product Type | Ethernet Switch | |
| Number of Ports | 4 | |
| Switch Type | Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 4 | |
| Depth | 79mm | |
| Height | 114mm | |
| Width | 25mm | |
| Standards/Approvals | FCC, cUL 61010-1 | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Hirschmann | ||
Product Type Ethernet Switch | ||
Number of Ports 4 | ||
Switch Type Managed Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 4 | ||
Depth 79mm | ||
Height 114mm | ||
Width 25mm | ||
Standards/Approvals FCC, cUL 61010-1 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, 100m Transmission Distance, Managed Type - GECKO Series - GECKO 4TX
Need to hook up multiple devices to the internet? This Ethernet switch from Belden's Hirschmann range does the job neatly. You just run a cable from your modem to one of this unit's four RJ45 ports. The remaining terminals let you link up to three devices to your network with no complex configuration needed. Each port can operate at 10 or 100Mbps, making this a versatile comms option.
Features & Benefits
• Operating temperature from 0°C to +60°C for use in harsh work environments
• IP30-rated for protection from tools and wires larger than 2.5mm
• DIN rail mounting for fast and flexible fitting
Applications
• File-sharing modules
• Entertainment systems
• Office networks
Can I use this product in humid work areas?
Yes, you can. Its wide operating humidity range between 5 and 95% RH shows it can operate in areas with high levels of non-condensing water vapour.
相关链接
- Hirschmann Managed Switch 5 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Hirschmann Managed Switch 4 Port Ethernet Switch
- MOXA CM-600-4TX Managed 4 Port Ethernet Switch
- Hirschmann Managed 4 Port Ethernet Switch
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Hirschmann Managed Switch 20 Port Ethernet Switch