D-Link 28-Port 10G Smart Managed Switch Smart 28 Port Smart Managed Switch
- RS庫存編號:
- 255-0049
- 製造零件編號:
- DXS-1210-28T
- 製造商:
- D-Link
小計(1 件)*
HK$34,066.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$34,066.40 |
* 參考價格
- RS庫存編號:
- 255-0049
- 製造零件編號:
- DXS-1210-28T
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Number of Ports | 28 | |
| Product Type | Smart Managed Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Gbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | 28-Port 10G Smart Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | CE/FCC | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 209.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Number of Ports 28 | ||
Product Type Smart Managed Switch | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Gbps | ||
Number of RJ-45 Ports 24 | ||
Model Number 28-Port 10G Smart Managed Switch | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Standards/Approvals CE/FCC | ||
Height 44mm | ||
Width 440mm | ||
Depth 209.5mm | ||
- COO (Country of Origin):
- CN
The D-Link 10 Gigabit Ethernet Smart Managed Switches are high-port 10G are switches, perfect choices for an SMB core switch or an Enterprise aggregation switch.
IP-MAC-Port Binding
Clientless MAC/Web Access Control
Note
This product is D-Link DXS-1210 Series - 10GB Smart Managed 24x port switch.
相关链接
- D-Link 28-Port 10G Smart Managed SFP+ Switch Smart 28 Port Smart Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Managed Switch
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart Managed 10 Port Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Switch
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
- D-Link 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Managed Switch
- D-Link 28-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch