D-Link 28-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- RS庫存編號:
- 268-1570
- Distrelec 貨號:
- 303-69-478
- 製造零件編號:
- DGS-1250-28X/E
- 製造商:
- D-Link
小計(1 件)*
HK$4,638.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,638.40 |
* 參考價格
- RS庫存編號:
- 268-1570
- Distrelec 貨號:
- 303-69-478
- 製造零件編號:
- DGS-1250-28X/E
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Number of Ports | 28 | |
| Product Type | Smart Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 24 | |
| Model Number | 28-Port Gigabit Smart Managed Switch with 10G Uplinks | |
| Number of SFP Ports | 4 | |
| Depth | 140mm | |
| Height | 44mm | |
| Standards/Approvals | CB, UL, BSMI, CCC, CE Class A, VCCI Class A, FCC Class A, IC, BSMI | |
| Width | 440mm | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Number of Ports 28 | ||
Product Type Smart Switch | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 24 | ||
Model Number 28-Port Gigabit Smart Managed Switch with 10G Uplinks | ||
Number of SFP Ports 4 | ||
Depth 140mm | ||
Height 44mm | ||
Standards/Approvals CB, UL, BSMI, CCC, CE Class A, VCCI Class A, FCC Class A, IC, BSMI | ||
Width 440mm | ||
豁免
- COO (Country of Origin):
- CN
The D-Link Gigabit smart managed switches supports auto voice VLAN and surveillance mode which allow voice and video traffic to be automatically identified and prioritised. It consist of features such as static routing, routing that allows to segment network into workgroups that communicate between VLANs. D-Link innovative safeguard engine helps to protect the switches against traffic flooding caused by malicious attacks.
IMPB Support
Multilingual web UI
Dual software images
ARP spoofing prevention
相关链接
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 20 Port Gigabit Switch