D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch

小計(1 件)*

HK$5,466.70

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,466.70

* 參考價格

RS庫存編號:
268-1577
Distrelec 貨號:
301-50-785
製造零件編號:
DGS-1510-28X/E
製造商:
D-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

D-Link

Number of Ports

28

Product Type

Smart Switch

Switch Type

Smart

Power Over Ethernet

No

Network Speed

10Mbps, 100Mbps, 1000Mbps

Desktop/Rack Mount

Rack Mount

Number of SFP Ports

4

Number of RJ-45 Ports

24

Model Number

28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks

Width

440mm

Depth

210mm

Standards/Approvals

VCCI, C-Tick, IPv6 Ready Logo Phase 2, FCC, CE, cUL, BSMI, CCC, CB

Height

44mm

豁免

COO (Country of Origin):
CN
The D-Link Gigabit stackable smart managed switches having 10G capabilities. It consist of high bandwidth uplinks that eliminate network bottlenecks and provide low latency connections for network servers and storage. This switches also provides static routing that allows to segment the network into workgroups that communicate between VLANs and increase application performance.

Loopback detection

Auto surveillance VLAN

BPDU attack protection

ARP spoofing prevention

Ethernet ring protection switching

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。