TP-Link Unmanaged 24 Port Ethernet Switch

小計(1 件)*

HK$1,266.60

Add to Basket
選擇或輸入數量
有庫存
  • 365 件準備從其他地點送貨
  • 加上 292 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,266.60

* 參考價格

RS庫存編號:
255-8441
Distrelec 貨號:
110-31-457
製造零件編號:
TL-SG1024D
製造商:
TP-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TP-Link

Product Type

Ethernet Switch

Number of Ports

24

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

1000Mbps

Number of RJ-45 Ports

24

Desktop/Rack Mount

Desktop

Standards/Approvals

RoHS, FCC, IEEE 802.1p, IEEE 802.3ab, IEEE, IEEE 802.3u, IEEE 802.3x, CE

Width

294mm

Depth

180mm

Height

44mm

豁免

COO (Country of Origin):
CN
The TP-Link TL-SG1024D Gigabit Ethernet Switch represents a high-performance, low-cost, simple, seamless, and standardized upgrade that allows you to transform your existing network and achieve 1000Mbps speeds. All 24 ports support auto MDI/MDIX, so there is no need to worry about cable types. Simply plug and play. With the innovative energy-efficient technology, it can reduce power consumption and the vast majority of its packaging material can be recycled, making it an eco-friendly.

Enhanced performance

Auto MDI/MDIX eliminates the need for crossover cables

Easy of Use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。