TP-Link Unmanaged 16 Port Ethernet Switch

小計(1 件)*

HK$412.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 13 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$412.00

* 參考價格

RS庫存編號:
255-8435
Distrelec 貨號:
110-83-403
製造零件編號:
TL-SF1016D
製造商:
TP-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TP-Link

Product Type

Ethernet Switch

Number of Ports

16

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

100Mbps

Desktop/Rack Mount

Desktop

Width

7.9in

Height

1.6in

Depth

200mm

Standards/Approvals

IEEE 802.3u, FCC, CE, IEEE 802.3x, IEEE 802.3, RoHS

豁免

COO (Country of Origin):
CN
The TP-Link the 16-Port 10/100Mbps desktop switch TL-SF1016D provides an easy way to expand your wired network. All 16 ports support Auto MDI/MDIX, eliminating the need to worry about the type of cable to use. Featuring full duplex mode, the TL-SF1016D can process data at a rate of up to 200 Mbps making it an ideal choice for expanding your high performance wired network.

Up to 200 Mbps full duplex bandwidth for high-speed data processing

16 10/100 Mbps Ethernet ports

Auto MDI/MDIX eliminates the need for crossover cables

IEEE 802.3x flow control provides reliable data transfer

Plug and play design simplifies installation;This item is supplied with an English plug.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。