TP-Link TL-SG1016 Unmanaged 16 Port Network Switch
- RS庫存編號:
- 286-4645
- 製造零件編號:
- TL-SG1016D
- 製造商:
- TP-Link
小計(1 件)*
HK$826.00
訂單超過 HK$250.00 免費送貨
有庫存
- 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$826.00 |
* 參考價格
- RS庫存編號:
- 286-4645
- 製造零件編號:
- TL-SG1016D
- 製造商:
- TP-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TP-Link | |
| Number of Ports | 16 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Model Number | TL-SG1016 | |
| Number of RJ-45 Ports | 16 | |
| Height | 44mm | |
| Width | 294mm | |
| Standards/Approvals | FCC, RoHS | |
| Depth | 180mm | |
| 選取全部 | ||
|---|---|---|
品牌 TP-Link | ||
Number of Ports 16 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Model Number TL-SG1016 | ||
Number of RJ-45 Ports 16 | ||
Height 44mm | ||
Width 294mm | ||
Standards/Approvals FCC, RoHS | ||
Depth 180mm | ||
豁免
- COO (Country of Origin):
- CN
The TP-Link Gigabit Ethernet Switch represents a high-performance, low-cost, simple, seamless, and standardized upgrade that allows you to transform your existing network and achieve 1000Mbps speeds. All 16/24 ports support auto MDI/MDIX, so there is no need to worry about cable types. Simply plug and play.
Durable metal casing and a fanless design
IEEE 802.3x flow control provides reliable data transfer
相关链接
- TP-Link TL-SG1024 Unmanaged 24 Port Network Switch
- TP-Link Unmanaged 16 Port Ethernet Switch
- TP-Link TL-SG116 Network 16 Port Network Switch Power Over Ethernet
- TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 5 Port Ethernet Switch
- TP-Link Unmanaged 24 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Gigabit Switch
- TP-Link Unmanaged 8 Port Ethernet Switch