TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 255-8448
- Distrelec 貨號:
- 303-68-415
- 製造零件編號:
- TL-SL1218MP
- 製造商:
- TP-Link
小計(1 件)*
HK$2,189.50
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,189.50 |
* 參考價格
- RS庫存編號:
- 255-8448
- Distrelec 貨號:
- 303-68-415
- 製造零件編號:
- TL-SL1218MP
- 製造商:
- TP-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TP-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | 802.3af/at compliant PoE | |
| Width | 17.3in | |
| Height | 1.7in | |
| Depth | 7.1in | |
| 選取全部 | ||
|---|---|---|
品牌 TP-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals 802.3af/at compliant PoE | ||
Width 17.3in | ||
Height 1.7in | ||
Depth 7.1in | ||
豁免
- COO (Country of Origin):
- CN
The TP-Link new PoE/PoE+ switches with all 10/100 Mbps RJ45 ports supporting the PoE+ standard provides a simple way to expand the wired network while transferring power over the same ethernet cable at the same time. With up to 30 W per port, the switch can power more high-powered devices such as Access Points, IP Cameras, IP Phones and so on. Moreover, with innovative Extend Mode, devices can get PoE power supply and data transmission from a distance of 250 m. Priority mode ensures high priority for port 1–8, which guarantees the quality of sensitive applications. Moreover, the switch supports Isolation Mode that divides traffic for 10/100 Mbps RJ45 ports for higher security and performance.
Designed to use a single Ethernet cable for both data and power transmission
Plug & play, no configuration required
Auto MDI/MDIX eliminates the need for crossover cables
Auto-negotiation intelligently adjusts for compatibility and optimal performance
相关链接
- TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 16 Port Ethernet Switch
- TP-Link Unmanaged 5 Port Ethernet Switch
- TP-Link Unmanaged 24 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link TL-SG116 Network 16 Port Network Switch Power Over Ethernet