TP-Link Managed 8 Port Smart Switch Power Over Ethernet

小計(1 件)*

HK$1,824.40

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 6 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,824.40

* 參考價格

RS庫存編號:
255-8446
製造零件編號:
TL-SG2210P
製造商:
TP-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TP-Link

Product Type

Smart Switch

Number of Ports

8

Switch Type

Managed

Power Over Ethernet

Yes

Number of RJ-45 Ports

24

Depth

126mm

Height

26mm

Standards/Approvals

FCC, RoHS, CE

豁免

COO (Country of Origin):
CN
The TP-Link brand new JetStream gigabit smart switches provide huge upgrade comparing with previous versions. The switches can be managed by Omada SDN Controller, which provides professional and reliable one-step solutions. Integrated L2 and L2+ features such as 802.1Q VLAN, QoS, IGMP Snooping and static routing provide cost-effective networking solutions for small and medium-sized businesses without sacrificing enhanced usability and strong performance.

Full speed of data transferring

Advanced QoS features

Abundant L2 and L2+ features

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。