D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
- RS庫存編號:
- 268-1535
- Distrelec 貨號:
- 125-64-762
- 製造零件編號:
- DGS-1016D/E
- 製造商:
- D-Link
小計(1 件)*
HK$1,247.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月23日 起發貨
- 加上 8 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,247.70 |
* 參考價格
- RS庫存編號:
- 268-1535
- Distrelec 貨號:
- 125-64-762
- 製造零件編號:
- DGS-1016D/E
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Number of Ports | 16 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Model Number | 16-Port Gigabit Unmanaged Desktop Switch | |
| Number of SFP Ports | 0 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | ICES-003 class A, FCC Class A, RCM Class A, BSMI Class A, CE Class A, VCCI A, UL, LVD, CB, BSMI, ROHS Compliant | |
| Height | 44mm | |
| Width | 280mm | |
| Depth | 126mm | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Number of Ports 16 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Model Number 16-Port Gigabit Unmanaged Desktop Switch | ||
Number of SFP Ports 0 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals ICES-003 class A, FCC Class A, RCM Class A, BSMI Class A, CE Class A, VCCI A, UL, LVD, CB, BSMI, ROHS Compliant | ||
Height 44mm | ||
Width 280mm | ||
Depth 126mm | ||
豁免
- COO (Country of Origin):
- CN
The D-Link Switches bring the speed of gigabit Ethernet to all ports for a truly high speed network. This switches helps to simplify and improve network management and efficiency. The switches supports flow control throttles connections to ensure reliability during heavy usage periods by reducing packet loss and wasteful data retransmission.
Link status detection
Durable metal housing
Port isolation and storm control
Fan less design for silent operation
相关链接
- D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Gigabit Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- D-Link 24-Port Gigabit Unmanaged Desktop Switch Unmanaged 24 Port Gigabit Switch
- D-Link 16-Port Gigabit Unmanaged Switch Unmanaged 16 Port Gigabit Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch Unmanaged 5 Port Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Network Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Ethernet Switch