小計(1 件)*
HK$2,035.98
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
- 加上 10 件從 2027年3月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,035.98 |
* 參考價格
- RS庫存編號:
- 272-7653
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Width | 30mm | |
| Standards/Approvals | IEEE 802.3x Full-Duplex Flow Control, IEEE 802.3u Fast Ethernet, IEEE 802.3az Energy Efficient Ethernet, IEEE 802.3 10BASE-T Ethernet, FCC, CE, CCC, UKCA, RoHS | |
| Depth | 98mm | |
| Height | 98mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Width 30mm | ||
Standards/Approvals IEEE 802.3x Full-Duplex Flow Control, IEEE 802.3u Fast Ethernet, IEEE 802.3az Energy Efficient Ethernet, IEEE 802.3 10BASE-T Ethernet, FCC, CE, CCC, UKCA, RoHS | ||
Depth 98mm | ||
Height 98mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
RS PRO Unmanaged 6 Port Ethernet Switch, RJ-45
This RS PRO Unmanaged Industrial Ethernet Switch is industrial grade with 6-port 10/100/1000-T PoE downlink and 2-port 10/100/1000Base-T RJ45 uplink.
This RS PRO range has been designed with the highest quality and versatility in mind and it complies with IEEE802.3af, IEEE802.3at standard PoE+ protocol.
Moreover, it features port isolation, 250m long distance transmission mode(1-2 ports), QoS(1-2 ports) and PoE watchdog function, which can all be configured by the Dip switch on the top panel. It provides essential industrial Ethernet networking functions, such as wide range power input, redundant power design with polarity reverse/over-voltage protection, as well as high-level EMI/EMC capability.
Features and Benefits
Applications
It is the best choice for heavy industrial factory sites, transportation, oil & gas, chemical, IP Surveillance and process automation zones where environmental conditions exceed commercial product specifications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- N-Tron Unmanaged 6 Port Unmanaged Ethernet Switch Ethernet Switch
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS PRO Ethernet Unmanaged Switch 8 Port Network Switch
- HARTING Unmanaged 6 Port Ethernet Switch
- RS PRO Unmanaged 16 Port Ethernet Switch
- RS PRO Unmanaged 5 Port Ethernet Switch
- RS PRO Unmanaged 4 Port Ethernet Switch
- RS PRO Unmanaged 8 Port Ethernet Switch