Siemens IE IRT Ethernet Switch
- RS庫存編號:
- 282-3339
- 製造零件編號:
- 6GK5204-0BA10-2BF2
- 製造商:
- Siemens
小計(1 件)*
HK$17,572.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$17,572.30 |
* 參考價格
- RS庫存編號:
- 282-3339
- 製造零件編號:
- 6GK5204-0BA10-2BF2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE IRT | |
| Network Speed | 100Mbps | |
| Depth | 73mm | |
| Height | 125mm | |
| Width | 75mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE IRT | ||
Network Speed 100Mbps | ||
Depth 73mm | ||
Height 125mm | ||
Width 75mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Flat Managed IE IRT switch features a error signalling contact via set pushbutton and a redundant power supply for enhanced reliability. It operates as a PROFINET IO device with network management capabilities and includes an integrated Redundancy Manager. The switch comes with an electronic manual on CD ROM, and the optional C PLUG provides additional flexibility.
IP20 degree protection
Design of the removable storage