小計(1 件)*
HK$39,182.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$39,182.20 |
* 參考價格
- RS庫存編號:
- 282-3342
- 製造零件編號:
- 6GK5324-8TS00-2AC2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Depth | 125mm | |
| Height | 147mm | |
| Standards/Approvals | No | |
| Width | 210mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Depth 125mm | ||
Height 147mm | ||
Standards/Approvals No | ||
Width 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch is a high performance networking solution designed for industrial environments. LED diagnostics provide easy monitoring of network status and activity, ensuring efficient operation. The inclusion of error signalling contact with a select and set pushbutton enables efficient fault detection and manual intervention when necessary. As a PROFINET IO device, it seamlessly integrates into PROFINET networks.
Compact design
IP20 degree protection
Design of the removable storage
相关链接
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens IE IRT Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch