小計(1 件)*
HK$36,903.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$36,903.40 |
* 參考價格
- RS庫存編號:
- 282-3343
- 製造零件編號:
- 6GK5324-8TS01-2AC2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 8 | |
| Depth | 125mm | |
| Standards/Approvals | No | |
| Height | 147mm | |
| Width | 210mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 8 | ||
Depth 125mm | ||
Standards/Approvals No | ||
Height 147mm | ||
Width 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch features a LED diagnostics and error signalling contact with select and set pushbutton. It functions as a PROFINET IO device and supports network management, redundancy functions, and office features such as RSTP, VLAN, and IGMP. CLP is included in the scope of supply and assembly is facilitated through DIN rail and S7 mounting rail.
Multiport mirroring
Compact design
IP20 degree protection
Design of the removable storage
相关链接
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens IE IRT Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch