Fluke Networks LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer 2.5mm Universal Connector, 2.5mm Universal Connector, 2.5mm

小計(1 件)*

HK$41,729.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$41,729.90

* 參考價格

RS庫存編號:
434-323
製造零件編號:
LIQ-DUO-VFL-LFD-H6UK
製造商:
Fluke Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke Networks

Equipment Type

Cable Tracer

Product Type

Cable Tracer

LAN Category

10Gb/s Ethernet

Connector Type

2.5mm Universal Connector, 2.5mm Universal Connector, 2.5mm Universal Connector, 2.5mm Universal Connector

Tone

Yes

Model Number

LinkIQ DUO Cable+Wi-Fi+Network

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Length

220mm

Weight

624g

Standards/Approvals

Ethernet Alliance to IEEE 802.3af/at/bt

Width

115mm

Height

50mm

Plug Type

USB Type C

COO (Country of Origin):
CN

Fluke Cable Tracer, 8h Battery Life, Capacitive Touch Display - LIQ-DUO-VFL-LFD-H6UK


This cable tracer is a handheld network tester designed to locate and assess network and Wi‑Fi links in professional installations. It combines cable tracing with wireless and wired network diagnostics, operating from a rechargeable lithium‑ion battery and featuring a capacitive touch display for intuitive interaction in field environments.

Features and Benefits:


• USB‑C charging reduces downtime with universal connector convenience
• Internal antenna enables on‑site Wi‑Fi signal assessment
• RJ45 and 2.5mm universal connector support diverse cable terminations
• 8h battery life allows extended field use without recharging
• Operates between 0°C and 45°C for standard site conditions
• Meets Ethernet Alliance IEEE 802.3af/at/bt for powered‑device testing

Applications


• Suitable for locating patch‑panel terminations in data centres
• Ideal for validating PoE delivery to networked devices
• Used with lab benches for mixed copper and fibre link checks
• Can be used for on‑site Wi‑Fi troubleshooting during installations
• Used for commissioning floor‑level cabling in commercial buildings

How long will a single charge support continuous diagnostics?


The device runs for approximately 8h on its internal lithium‑ion battery under normal operation.

Which connector types are available for physical cable connection?


It provides an RJ45 interface plus a 2.5mm universal connector and a USB port for accessories.

What temperature range is suitable for reliable operation?


The unit is specified for reliable operation from 0°C up to 45°C.

How is touch interaction implemented for field use?


A capacitive touch display offers responsive control suited to gloved or bare‑handed handling.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。