NetAlly LRAT-3000 Network Tester SFP, USB Type C, USB Type-A, RJ45
- RS庫存編號:
- 468-570
- Distrelec 貨號:
- 304-21-432
- 製造零件編號:
- LRAT-3000
- 製造商:
- NetAlly
小計(1 件)*
HK$28,700.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$28,700.70 |
* 參考價格
- RS庫存編號:
- 468-570
- Distrelec 貨號:
- 304-21-432
- 製造零件編號:
- LRAT-3000
- 製造商:
- NetAlly
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NetAlly | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | SFP, USB Type C, USB Type-A, RJ45 | |
| Tone | Analouge | |
| Model Number | LRAT-3000 | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 9h | |
| Display Type | 5 in Colour LCD Capacitive Touch Screen | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 113°F | |
| Width | 4.02in | |
| Height | 7.72in | |
| Weight | 1.06lb | |
| Standards/Approvals | IEC 61326-1:Basic Electromagnetic Environment, Class A, CISPR 11:Group 1, MIL-PRF-28800F for Class 3 Equipment, IEC 61010-1:2010 | |
| Length | 102mm | |
| 選取全部 | ||
|---|---|---|
品牌 NetAlly | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type SFP, USB Type C, USB Type-A, RJ45 | ||
Tone Analouge | ||
Model Number LRAT-3000 | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 9h | ||
Display Type 5 in Colour LCD Capacitive Touch Screen | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 113°F | ||
Width 4.02in | ||
Height 7.72in | ||
Weight 1.06lb | ||
Standards/Approvals IEC 61326-1:Basic Electromagnetic Environment, Class A, CISPR 11:Group 1, MIL-PRF-28800F for Class 3 Equipment, IEC 61010-1:2010 | ||
Length 102mm | ||
- COO (Country of Origin):
- US
The NetAlly e LinkRunner AT 3000 is designed for frontline technicians who need fast and comprehensive validation of copper and fibre network links with powerful network connectivity troubleshooting. It features a large touchscreen and in-depth AutoTest that provides deeper network visibility.
Network Speed 10 Gbps
5 inch colour LCD
Battery Life 9 h
Battery Type Rechargeable
相关链接
- NetAlly LRAT-4000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-4000-KIT Network Tester USB Type-A USB Type C, SFP
- NetAlly LRAT-3000-KIT Network Tester
- NetAlly LR10G-200 Network Tester RJ45 USB Type-A, USB Type C
- NetAlly LinkRunner LRAT-1000 Network Tester RJ45
- NetAlly LRAT-1500 Network Cable Tester RJ45
- NetAlly LinkRunner LRAT-2000 Network Tester RJ45
- NetAlly LR10G-200-KIT Network Tester USB Type C SFP RJ45