NetAlly LRAT-4000-KIT Network Tester USB Type-A, RJ45, USB Type C, SFP
- RS庫存編號:
- 468-574
- Distrelec 貨號:
- 304-21-435
- 製造零件編號:
- LRAT-4000-KIT
- 製造商:
- NetAlly
小計(1 件)*
HK$44,854.60
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 2 件從 2027年3月09日 起發貨
- 加上 2 件從 2027年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$44,854.60 |
* 參考價格
- RS庫存編號:
- 468-574
- Distrelec 貨號:
- 304-21-435
- 製造零件編號:
- LRAT-4000-KIT
- 製造商:
- NetAlly
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NetAlly | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | USB Type-A, RJ45, USB Type C, SFP | |
| Tone | Analouge | |
| Model Number | LRAT-4000-KIT | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 9h | |
| Display Type | 5 in Colour LCD Capacitive Touch Screen | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 113°F | |
| Width | 4.02in | |
| Standards/Approvals | Class A, IEC 61326-1, SFP SX/LX/ZX, IEC 61010-1:2010, CISPR 11:Group 1, 802.3af/at/bt, 1000BASE-X, UPOE, 1000BASE-T, MIL-PRF-28800F Class 3, IEEE 802.3/ab/i/u/z | |
| Weight | 1.06lb | |
| Length | 102mm | |
| Height | 7.72in | |
| 選取全部 | ||
|---|---|---|
品牌 NetAlly | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type USB Type-A, RJ45, USB Type C, SFP | ||
Tone Analouge | ||
Model Number LRAT-4000-KIT | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 9h | ||
Display Type 5 in Colour LCD Capacitive Touch Screen | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 113°F | ||
Width 4.02in | ||
Standards/Approvals Class A, IEC 61326-1, SFP SX/LX/ZX, IEC 61010-1:2010, CISPR 11:Group 1, 802.3af/at/bt, 1000BASE-X, UPOE, 1000BASE-T, MIL-PRF-28800F Class 3, IEEE 802.3/ab/i/u/z | ||
Weight 1.06lb | ||
Length 102mm | ||
Height 7.72in | ||
- COO (Country of Origin):
- US
The NetAlly LinkRunner kit is a high-performance network and cable tester designed for advanced diagnostics, troubleshooting, and network discovery. It provides deep visibility into network infrastructure, supports fibre and Multigigabit Ethernet, and offers automated testing for efficient network validation.
Network Speed 10 Gbps
5 inch colour LCD
Battery Life 9 h
Battery Type Rechargeable
相关链接
- NetAlly LRAT-4000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-3000 Network Tester SFP USB Type-A, RJ45
- NetAlly LR10G-200 Network Tester RJ45 USB Type-A, USB Type C
- NetAlly LRAT-3000-KIT Network Tester
- NetAlly LinkRunner LRAT-1000 Network Tester RJ45
- NetAlly LRAT-1500 Network Cable Tester RJ45
- NetAlly LinkRunner LRAT-2000 Network Tester RJ45
- NetAlly LR10G-200-KIT Network Tester USB Type C SFP RJ45