NetAlly LR10G-200-KIT Network Tester USB Type C, USB Type-A, SFP, SD card slot, RJ45

小計(1 件)*

HK$75,796.30

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 1 件從 2027年3月16日 起發貨
  • 加上 1 件從 2027年4月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$75,796.30

* 參考價格

RS庫存編號:
468-539
Distrelec 貨號:
303-89-154
製造零件編號:
LR10G-200-KIT
製造商:
NetAlly
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NetAlly

Product Type

Network Cable Tester

Equipment Type

Network Tester

Connector Type

USB Type C, USB Type-A, SFP, SD card slot, RJ45

Model Number

LR10G-200-KIT

Power Source

Battery

Battery Type

Rechargeable Lithium-ion, 6.4 A, 46 Wh

Battery Life

4h

Display Type

Colour LCD Capacitive Touch Screen

Minimum Operating Temperature

32°F

Maximum Operating Temperature

113°F

Weight

1.68oz

Height

2.16in

Length

7.67in

Width

4.05in

Standards/Approvals

47 CFR Part 15 (FCC), Australian Safety and EMC Standards, Canadian Standards Association, CISPR 11, IEC 61010-1:2010, IEC 61326-1, meets MIL-PRF-28800F for Class 3, s to EU Directives

COO (Country of Origin):
US
The NetAlly Advanced Ethernet Tester Kit, LinkRunner 10G, includes RJ45, SFP, USB-A, and USB-C connectors for comprehensive network testing and diagnostics.

Display Type LCD and Touch Screen

Battery Type Rechargeable

Battery Life 3 h

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。