NetAlly LRAT-3000-KIT Network Tester

小計(1 件)*

HK$30,732.00

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
  • 加上 3 件從 2026年11月27日 起發貨
  • 加上 4 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$30,732.00

* 參考價格

RS庫存編號:
468-571
Distrelec 貨號:
304-21-433
製造零件編號:
LRAT-3000-KIT
製造商:
NetAlly
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NetAlly

Product Type

Network Cable Tester

Equipment Type

Network Tester

Model Number

LRAT-3000-KIT

Power Source

Battery

Standards/Approvals

No

COO (Country of Origin):
US
The NetAlly LinkRunner AT 3000 Network Tester Kit is designed for frontline technicians who need fast and comprehensive validation of copper and fibre network links with powerful network connectivity troubleshooting. It features a large touchscreen and in-depth AutoTest that provides deeper network visibility. With tools designed to help with network changes and troubleshooting, this network tester’s quick cable test and switch identification functionality facilitates installation validation and fast problem isolation.

Network Speed 10 Gbps

5 inch colour LCD

Battery Life 9 h

Battery Type Rechargeable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。