Fluke Networks LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer 2.5 mm Ferrule Adapter
- RS庫存編號:
- 434-336
- 製造零件編號:
- LIQ-DUO-1475-H6-UK
- 製造商:
- Fluke Networks
小計(1 件)*
HK$107,381.60
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$107,381.60 |
* 參考價格
- RS庫存編號:
- 434-336
- 製造零件編號:
- LIQ-DUO-1475-H6-UK
- 製造商:
- Fluke Networks
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke Networks | |
| Product Type | Cable Tracer | |
| Equipment Type | Cable Tracer | |
| Connector Type | 2.5 mm Ferrule Adapter | |
| Model Number | LinkIQ DUO Cable+Wi-Fi+Network | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 8h | |
| Display Type | Capacitive Touch Display | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 220mm | |
| Standards/Approvals | Ethernet Alliance to IEEE 802.3af/at/bt | |
| Height | 50mm | |
| Width | 115mm | |
| Weight | 624g | |
| Plug Type | USB Type C | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke Networks | ||
Product Type Cable Tracer | ||
Equipment Type Cable Tracer | ||
Connector Type 2.5 mm Ferrule Adapter | ||
Model Number LinkIQ DUO Cable+Wi-Fi+Network | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 8h | ||
Display Type Capacitive Touch Display | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 220mm | ||
Standards/Approvals Ethernet Alliance to IEEE 802.3af/at/bt | ||
Height 50mm | ||
Width 115mm | ||
Weight 624g | ||
Plug Type USB Type C | ||
- COO (Country of Origin):
- US
Fluke Cable Tracer, 8h Battery Life, Capacitive Touch Display - LIQ-DUO-1475-H6-UK
This cable tracer is a handheld network diagnostic tool designed to identify, trace and verify cabling and wireless network links in professional environments. It operates from an internal rechargeable lithium‑ion cell and provides tone generation alongside network testing capabilities, enabling technicians to assess Ethernet and Wi‑Fi connectivity on site. The instrument is intended for field use where portability and a straightforward interface are important.
Features and Benefits:
• Capacitive touch display enables intuitive menu navigation
• USB Type‑C connector simplifies charging and data interfacing
• RJ45 port verifies Ethernet link integrity and signalling
• Internal antenna facilitates on‑board Wi‑Fi detection and analysis
• 2.5mm ferrule adapter supports connection to small conductors
• Lithium‑ion battery provides around 8h of continuous operation
• USB Type‑C connector simplifies charging and data interfacing
• RJ45 port verifies Ethernet link integrity and signalling
• Internal antenna facilitates on‑board Wi‑Fi detection and analysis
• 2.5mm ferrule adapter supports connection to small conductors
• Lithium‑ion battery provides around 8h of continuous operation
Applications
• Suitable for on‑site cable locating and wiring identification
• Ideal for installing and validating PoE powered devices
• Used with patch panels and wall outlets to confirm links
• Can be used for combined cable and Wi‑Fi troubleshooting
• Used for routine network maintenance and verification tasks
• Ideal for installing and validating PoE powered devices
• Used with patch panels and wall outlets to confirm links
• Can be used for combined cable and Wi‑Fi troubleshooting
• Used for routine network maintenance and verification tasks
What temperature range can it be used in reliably?
It is rated to operate between 0°C and 45°C, suitable for typical controlled indoor environments.
How heavy and portable is the unit for fieldwork?
The instrument weighs 624 g and measures 220mm in length, making it comfortable to carry and handle during site visits.
Which PoE standards does it assess for powered devices?
It evaluates PoE according to IEEE 802.3af, 802.3at and 802.3bt specifications as recognised by the Ethernet Alliance.
What connectors are provided for physical tests and adapters?
The unit includes USB and RJ45 interfaces, a 2.5mm ferrule adapter and an internal antenna for wireless detection.
相关链接
- Fluke Networks LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45, USB
- Fluke Networks LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer USB RJ45
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer 2.5 mm Ferrule Adapter
- Fluke Networks LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45 Internal Antenna
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45, USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer USB RJ45
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer Internal Antenna USB
- Fluke Networks LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer USB LC Fibre, RJ45