Fluke Networks LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer USB, Internal Antenna, LC Fibre, RJ45

小計(1 件)*

HK$58,074.80

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$58,074.80

* 參考價格

RS庫存編號:
434-379
製造零件編號:
LIQ-DUO-KIT-FMC-H6UK
製造商:
Fluke Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke Networks

Product Type

Cable Tracer

Equipment Type

Cable Tracer

LAN Category

10Gb/s Ethernet

Connector Type

USB, Internal Antenna, LC Fibre, RJ45

Model Number

LinkIQ DUO Cable+Wi-Fi+Network

Tone

Yes

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

RoHS

Weight

624g

Length

220mm

Height

50mm

Width

115mm

COO (Country of Origin):
US

Fluke Cable Tracer, 8h Battery Life, 4.19kg Weight - LIQ-DUO-KIT-FMC-H6UK


This cable tracer is a specialised diagnostic tool that combines cable tracing with network and Fibre port testing for field technicians. It links to Fibre or copper ports via media converters and SFPs to verify Ethernet connectivity, obtain switch and port information, and perform IP ping tests while powered from an integrated battery bank for portable operation.

Features & Benefits


• 8h lithium‑ion runtime for extended field troubleshooting
• Capacitive touch display for quick, intuitive navigation
• LC Fibre and RJ45 connectors enabling both Fibre and copper tests
• USB and internal antenna support for flexible connectivity options
• Operates across 0–45°C for demanding site conditions
• RoHS‑compliant construction meeting environmental restrictions

**Applications**


• Suitable for verifying 1Gb/s and 10Gb/s Fibre port connectivity
• Ideal for commissioning switches and VLAN validation via ping
• Used with LinkIQ testers to diagnose remote switch identity and port
• Can be used for portable Fibre field testing with included power bank
• Used for multi‑site maintenance where temperature resilience is required

What Fibre standards can it support when paired with media converters?


When connected through the media converters and appropriate SFPs it supports 1000BASE‑SX, 1000BASE‑LX, 10GBASE‑SR and 10GBASE‑LR for multimode and single‑mode links.

How are the media converters powered on site?


A rechargeable lithium‑polymer power bank with 5000mAh capacity supplies both the converters and can be charged via USB‑C or USB‑A ports.

What cabling and accessories are included for immediate testing?


The kit supplies single‑mode and multimode patch cords, CAT6A RJ45 lead, SFPs for 1G/10G, charging and converter power cables, and a single carrying case.

How does the tester report network endpoint information?


The network test returns IPv4/IPv6 ping responses and nearest‑switch diagnostics including IP address, device name and port/VLAN identifiers.

What physical package size and weight should be expected for transport planning?


The carrying case measures 30.8x16.8x12.8cm and the combined kit weight is approximately 4.19kg.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。