TREND Networks LXP-KIT Cable Tester RJ45
- RS庫存編號:
- 274-3229
- 製造零件編號:
- LXP-KIT
- 製造商:
- TREND Networks
小計(1 件)*
HK$45,073.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$45,073.70 |
* 參考價格
- RS庫存編號:
- 274-3229
- 製造零件編號:
- LXP-KIT
- 製造商:
- TREND Networks
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TREND Networks | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat8, Cat6a, Cat7a | |
| Connector Type | RJ45 | |
| Model Number | LXP-KIT | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | Rechargeable Nickel-Metal Hydride | |
| Battery Life | 5h | |
| Display Type | Colour Display Screen | |
| Width | 98mm | |
| Weight | 475g | |
| Height | 45mm | |
| Length | 205mm | |
| Standards/Approvals | IEEE 802.1X | |
| 選取全部 | ||
|---|---|---|
品牌 TREND Networks | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat8, Cat6a, Cat7a | ||
Connector Type RJ45 | ||
Model Number LXP-KIT | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type Rechargeable Nickel-Metal Hydride | ||
Battery Life 5h | ||
Display Type Colour Display Screen | ||
Width 98mm | ||
Weight 475g | ||
Height 45mm | ||
Length 205mm | ||
Standards/Approvals IEEE 802.1X | ||
豁免
- COO (Country of Origin):
- MY
The TREND Networks LanXPLORER Pro is a hand held tester for analysing and diagnosing problems in networks, cabling and Ethernet devices using copper, fibre and Wi-Fi interfaces. It pinpoints issues that are unable to be found with management software as it physically connects to the point of interest instead of scanning the entire network. It does not examine the contents of the data being analysed therefore personal and confidential information will remain confidential.
Monitor PoE power consumption in-line
In-line mode for Ethernet device troubleshooting
VoIP QoS and signal testing
Wi-Fi interface to access network
Top 10 bandwidth talkers and listeners
Discover IP address conflicts
Touch screen
相关链接
- TREND Networks NTEK-KIT Cable Tester RJ45
- TREND Networks R163030 Cable Tester RJ45
- TREND Networks LanXPLORER PRO Cable Tester RJ45
- TREND Networks VDV II Cable Tester RJ12, RJ45
- TREND Networks STNT-KIT Cable Tester LAN, USB
- TREND Networks VDV II Plus Cable Tester RJ45, RJ12
- TREND Networks Navitek NT Network Tester RJ45
- TREND Networks Navitek IE Network Tester RJ45